SN74ALS651-1NT
vs
SN74ALS651ADWG4
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP24,.3
|
SOP, SOP24,.4
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDIP-T24
|
R-PDSO-G24
|
Length |
31.64 mm
|
15.4 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.048 A
|
0.024 A
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP24,.3
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
82 mA
|
82 mA
|
Propagation Delay (tpd) |
17 ns
|
32 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
24
|
Packing Method |
|
TUBE
|
Prop. Delay@Nom-Sup |
|
18 ns
|
|
|
|
Compare SN74ALS651-1NT with alternatives
Compare SN74ALS651ADWG4 with alternatives