SN74ALS648ADWE4 vs SN74ALS648-1DW feature comparison

SN74ALS648ADWE4 Rochester Electronics LLC

Buy Now Datasheet

SN74ALS648-1DW Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 963.55
CO2e (mg) 11851.666
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 88 mA
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 33 ns 20 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SN74ALS648ADWE4 with alternatives

Compare SN74ALS648-1DW with alternatives