SN74ALS623A-1DWR vs SN54ALS623AFK feature comparison

SN74ALS623A-1DWR Texas Instruments

Buy Now Datasheet

SN54ALS623AFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4 QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALS ALS
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 12.8 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A 0.012 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP20,.4 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 50 mA 55 mA
Prop. Delay@Nom-Sup 22 ns 25 ns
Propagation Delay (tpd) 13 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 8.89 mm
Base Number Matches 1 2

Compare SN74ALS623A-1DWR with alternatives

Compare SN54ALS623AFK with alternatives