SN74ALS576BDW vs SN74ALS576BDWE4 feature comparison

SN74ALS576BDW Texas Instruments

Buy Now Datasheet

SN74ALS576BDWE4 Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
GREEN, PLASTIC, SOP-20 SOP, SOP20,.4
20 20
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
BROADSIDE VERSION OF 534 BROADSIDE VERSION OF 534
ENABLE LOW
UNIDIRECTIONAL
ALS ALS
R-PDSO-G20 R-PDSO-G20
e4 e4
12.8 mm 12.8 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
30000000 Hz 30000000 Hz
0.024 A 0.024 A
1 1
8 8
8 1
2 2
20 20
70 °C 70 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TUBE
260 260
30 mA 24 mA
14 ns 14 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
POSITIVE EDGE POSITIVE EDGE
7.5 mm 7.5 mm
1 1
Yes

Compare SN74ALS576BDW with alternatives

Compare SN74ALS576BDWE4 with alternatives