SN74ALS521NE4 vs SN74ALS521J4 feature comparison

SN74ALS521NE4 Texas Instruments

Buy Now Datasheet

SN74ALS521J4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE
Family ALS
JESD-30 Code R-PDIP-T20 R-XDIP-T20
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare SN74ALS521NE4 with alternatives

Compare SN74ALS521J4 with alternatives