SN74ALS520FN-00 vs SN74ALS8400JD feature comparison

SN74ALS520FN-00 Texas Instruments

Buy Now Datasheet

SN74ALS8400JD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, DIP, DIP48,.6
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE
Family ALS ALS
JESD-30 Code S-PQCC-J20 R-CDIP-T48
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm
Base Number Matches 1 1
Rohs Code No
Output Characteristics 3-STATE
Package Equivalence Code DIP48,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74ALS520FN-00 with alternatives

Compare SN74ALS8400JD with alternatives