SN74ALS374DW vs DM74ALS374ASJX feature comparison

SN74ALS374DW Texas Instruments

Buy Now Datasheet

DM74ALS374ASJX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 35000000 Hz 35000000 Hz
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 28 mA 31 mA
Propagation Delay (tpd) 16 ns 16 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm 5.3 mm
Base Number Matches 1 2
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Packing Method TR

Compare SN74ALS374DW with alternatives

Compare DM74ALS374ASJX with alternatives