SN74ALS33ANE4 vs SN74LS28D feature comparison

SN74ALS33ANE4 Rochester Electronics LLC

Buy Now Datasheet

SN74LS28D Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 SOP, SOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS LS
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.305 mm 8.65 mm
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.024 A 0.024 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 9 mA 13.8 mA
Prop. Delay@Nom-Sup 33 ns 24 ns
Propagation Delay (tpd) 33 ns 24 ns
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 5
Rohs Code No
Part Package Code SOIC
Pin Count 14
Additional Feature IOH =1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SN74ALS33ANE4 with alternatives

Compare SN74LS28D with alternatives