SN74ALS29864DW
vs
SN74BCT29864AFN-00
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP24,.4
QCCJ,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
BCT/FBT
JESD-30 Code
R-PDSO-G24
S-PQCC-J28
Length
15.4 mm
11.5062 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP24,.4
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
65 mA
45 mA
Propagation Delay (tpd)
7.5 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
11.5062 mm
Base Number Matches
2
1
Compare SN74ALS29864DW with alternatives
Compare SN74BCT29864AFN-00 with alternatives