SN74ALS280FN vs SN54ALS635JD-00 feature comparison

SN74ALS280FN Texas Instruments

Buy Now Datasheet

SN54ALS635JD-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC20,.4SQ DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR BUILT IN DIAGNOSTICS
Family ALS ALS
JESD-30 Code S-PQCC-J20 R-CDIP-T48
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARITY GENERATOR/CHECKER ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 9 32
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16 mA
Propagation Delay (tpd) 20 ns 65 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.9662 mm
Base Number Matches 1 1
Output Characteristics OPEN-COLLECTOR

Compare SN74ALS280FN with alternatives

Compare SN54ALS635JD-00 with alternatives