SN74ALS259N-10
vs
TTSN54LS259J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TWILIGHT TECHNOLOGY INC
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family
ALS
LS
JESD-30 Code
R-PDIP-T16
R-XDIP-T16
Length
19.305 mm
Logic IC Type
D LATCH
D LATCH
Number of Bits
1
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
LOW LEVEL
Width
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Max I(ol)
0.004 A
Package Equivalence Code
DIP16,.3
Power Supply Current-Max (ICC)
36 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
48 ns
Compare SN74ALS259N-10 with alternatives
Compare TTSN54LS259J with alternatives