SN74ALS259J4
vs
CD54HC112F3A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
Logic IC Type
D LATCH
J-K FLIP-FLOP
Number of Bits
8
2
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
LG_MAX
Family
HC/UH
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
4000000 Hz
Max I(ol)
0.006 A
Output Polarity
COMPLEMENTARY
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
265 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Terminal Finish
Tin/Lead (Sn/Pb)
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Compare SN74ALS259J4 with alternatives
Compare CD54HC112F3A with alternatives