SN74ALS244CDWG4 vs SN74ALS244BDWR feature comparison

SN74ALS244CDWG4 Texas Instruments

Buy Now Datasheet

SN74ALS244BDWR Rochester Electronics LLC

Buy Now Datasheet
Yes No
Yes
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
SOIC SOIC
SOP, SOP20,.4 PLASTIC, SO-20
20 20
unknown unknown
8542.39.00.01
ENABLE LOW
ALS ALS
R-PDSO-G20 R-PDSO-G20
e4 e0
12.8 mm 12.8 mm
50 pF
BUS DRIVER BUS DRIVER
0.024 A
1 NOT SPECIFIED
4 4
2 2
2 2
20 20
70 °C 70 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 NOT SPECIFIED
24 mA
10 ns
10 ns 10 ns
Not Qualified COMMERCIAL
2.65 mm 2.65 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
7.5 mm 7.5 mm
1 2

Compare SN74ALS244CDWG4 with alternatives

Compare SN74ALS244BDWR with alternatives