SN74ALS241C-1DW vs DV74ALS241AD feature comparison

SN74ALS241C-1DW Rochester Electronics LLC

Buy Now Datasheet

DV74ALS241AD avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC AVG SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family ALS ALS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10 ns 11 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 26 mA
Qualification Status Not Qualified

Compare SN74ALS241C-1DW with alternatives

Compare DV74ALS241AD with alternatives