SN74ALS175NSR
vs
SN74ALS175FN-00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
QCCJ,
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
ALS
JESD-30 Code
R-PDSO-G16
S-PQCC-J20
JESD-609 Code
e4
Length
10.3 mm
8.9662 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
50000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
4
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
14 mA
14 mA
Prop. Delay@Nom-Sup
17 ns
Propagation Delay (tpd)
17 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
8.9662 mm
fmax-Min
70 MHz
50 MHz
Base Number Matches
1
1
Compare SN74ALS175NSR with alternatives
Compare SN74ALS175FN-00 with alternatives