SN74ALS174DE4
vs
74HC109D,653
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOP, SOP16,.25
|
SOT-109, SO-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
9.9 mm
|
Logic IC Type |
D FLIP-FLOP
|
J-KBAR FLIP-FLOP
|
Max Frequency@Nom-Sup |
50000000 Hz
|
|
Max I(ol) |
0.008 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
6
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
19 mA
|
|
Propagation Delay (tpd) |
17 ns
|
265 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
50 MHz
|
24 MHz
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT109-1
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare SN74ALS174DE4 with alternatives
Compare 74HC109D,653 with alternatives
-
74HC109D,653 vs GD74HC109D
-
74HC109D,653 vs 933714480652
-
74HC109D,653 vs HD74HC109RPEL
-
74HC109D,653 vs MC74HC109D
-
74HC109D,653 vs 74HC109D,652
-
74HC109D,653 vs 74HC109D-T
-
74HC109D,653 vs TC74HC109AFN-ELP
-
74HC109D,653 vs HD74HC109RP
-
74HC109D,653 vs MC74HC109DR2