SN74ALS169BDE4 vs SN74ALS169BNP3 feature comparison

SN74ALS169BDE4 Texas Instruments

Buy Now Datasheet

SN74ALS169BNP3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP, SOP16,.25 ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction BIDIRECTIONAL UP/DOWN
Family ALS ALS
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4
Length 9.9 mm 19.8 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max I(ol) 0.008 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 25 mA 25 mA
Prop. Delay@Nom-Sup 20 ns 20 ns
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 40 MHz 40 MHz
Base Number Matches 1 1
Max Frequency@Nom-Sup 40000000 Hz

Compare SN74ALS169BDE4 with alternatives

Compare SN74ALS169BNP3 with alternatives