SN74ALS169AN3 vs SN74ALS169ANP3 feature comparison

SN74ALS169AN3 Texas Instruments

Buy Now Datasheet

SN74ALS169ANP3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL UP/DOWN
Family ALS ALS
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 28 ns 13 ns
Propagation Delay (tpd) 20 ns 13 ns
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Length 19.8 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.02 A
Power Supply Current-Max (ICC) 63 mA
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 75 MHz

Compare SN74ALS169AN3 with alternatives

Compare SN74ALS169ANP3 with alternatives