SN74ALS1640ADWR vs SN54ALS1640AFH-00 feature comparison

SN74ALS1640ADWR Texas Instruments

Buy Now Datasheet

SN54ALS1640AFH-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family ALS ALS
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 12.8 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power Supply Current-Max (ICC) 32 mA 35 mA
Propagation Delay (tpd) 15 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8.89 mm
Base Number Matches 1 1
Package Equivalence Code LCC20,.35SQ

Compare SN74ALS1640ADWR with alternatives

Compare SN54ALS1640AFH-00 with alternatives