SN74ALS163BNSRE4 vs M38510/38002B2A feature comparison

SN74ALS163BNSRE4 Texas Instruments

Buy Now Datasheet

M38510/38002B2A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.3 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4 e0
Length 10.2 mm 8.89 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 40000000 Hz 35000000 Hz
Max I(ol) 0.008 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 20 ns 25 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 8.89 mm
fmax-Min 40 MHz 35 MHz
Base Number Matches 1 1
Prop. Delay@Nom-Sup 20 ns
Screening Level MIL-PRF-38535

Compare SN74ALS163BNSRE4 with alternatives

Compare M38510/38002B2A with alternatives