SN74ALS163BNSRE4 vs SN54ALS163BFKR feature comparison

SN74ALS163BNSRE4 Texas Instruments

Buy Now Datasheet

SN54ALS163BFKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QFN
Package Description SOP, SOP16,.3 QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 10.2 mm 8.89 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 8.89 mm
fmax-Min 40 MHz 22 MHz
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare SN74ALS163BNSRE4 with alternatives

Compare SN54ALS163BFKR with alternatives