SN74ALS153DRE4 vs 74ALS253N feature comparison

SN74ALS153DRE4 Texas Instruments

Buy Now Datasheet

74ALS253N Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP16,.25 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 14 mA 14 mA
Prop. Delay@Nom-Sup 21 ns 12 ns
Propagation Delay (tpd) 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 2
Output Characteristics 3-STATE

Compare SN74ALS153DRE4 with alternatives