SN74ALS11FN-00 vs SN74ALS11FN feature comparison

SN74ALS11FN-00 Texas Instruments

Buy Now Datasheet

SN74ALS11FN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, QCCJ, LDCC20,.4SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.9662 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 3 mA
Propagation Delay (tpd) 10 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code LDCC20,.4SQ
Prop. Delay@Nom-Sup 20 ns
Schmitt Trigger NO

Compare SN74ALS11FN-00 with alternatives

Compare SN74ALS11FN with alternatives