SN74ALS109AN1 vs SN74ALS109ANE4 feature comparison

SN74ALS109AN1 Texas Instruments

Buy Now Datasheet

SN74ALS109ANE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Logic IC Type J-K FLIP-FLOP J-KBAR FLIP-FLOP
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Family ALS
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 34000000 Hz
Max I(ol) 0.008 A
Number of Bits 2
Output Polarity COMPLEMENTARY
Packing Method TUBE
Power Supply Current-Max (ICC) 4 mA
Propagation Delay (tpd) 18 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish NICKEL PALLADIUM GOLD
Width 7.62 mm
fmax-Min 34 MHz

Compare SN74ALS109AN1 with alternatives

Compare SN74ALS109ANE4 with alternatives