SN74ALS1020AJ
vs
DM74ALS1020AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T14
R-PDIP-T14
Logic IC Type
NAND GATE
NAND GATE
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Additional Feature
IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V
Family
ALS
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
50 pF
Number of Functions
2
Number of Inputs
4
Power Supply Current-Max (ICC)
3.9 mA
Propagation Delay (tpd)
7 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
TIN LEAD
Width
7.62 mm
Compare SN74ALS1020AJ with alternatives
Compare DM74ALS1020AN with alternatives