SN74AHCT594DR vs SNJ54AHCT595FK feature comparison

SN74AHCT594DR Texas Instruments

Buy Now Datasheet

SNJ54AHCT595FK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP16,.25 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature PARALLEL OUTPUT IS REGISTERED PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE
Count Direction RIGHT RIGHT
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 9.9 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 95000000 Hz 85000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 10.1 ns
Propagation Delay (tpd) 10.1 ns 11.4 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 8.89 mm
fmax-Min 115 MHz 115 MHz
Base Number Matches 1 1
Output Characteristics 3-STATE
Screening Level MIL-PRF-38535

Compare SN74AHCT594DR with alternatives

Compare SNJ54AHCT595FK with alternatives