SN74AHCT374DWE4 vs MC74VHCT374AMEL feature comparison

SN74AHCT374DWE4 Texas Instruments

Buy Now Datasheet

MC74VHCT374AMEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 EIAJ, SO-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AHCT/VHCT/VT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.575 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.5 mm 5.275 mm
Base Number Matches 1 1

Compare SN74AHCT374DWE4 with alternatives

Compare MC74VHCT374AMEL with alternatives