SN74AHCT373PWLE
vs
SNJ54AHCT373J
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
DIP
Package Description
TSSOP, TSSOP20,.25
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
R-GDIP-T20
Length
6.5 mm
24.195 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP20,.25
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10.5 ns
10.5 ns
Propagation Delay (tpd)
14.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.62 mm
Base Number Matches
1
1
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
JESD-609 Code
e0
Power Supply Current-Max (ICC)
0.04 mA
Screening Level
MIL-PRF-38535
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74AHCT373PWLE with alternatives
Compare SNJ54AHCT373J with alternatives