SN74AHCT32PWLE vs 74AHCT32PW,112 feature comparison

SN74AHCT32PWLE Texas Instruments

Buy Now Datasheet

74AHCT32PW,112 NXP Semiconductors

Buy Now Datasheet
No
No Yes
Obsolete Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP TSSOP
TSSOP, TSSOP14,.25 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
14 14
not_compliant compliant
8542.39.00.01 8542.39.00.01
AHCT/VHCT/VT AHCT/VHCT
R-PDSO-G14 R-PDSO-G14
5 mm 5 mm
50 pF 50 pF
OR GATE OR GATE
0.008 A 0.008 A
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TUBE
NOT SPECIFIED 260
9 ns 10 ns
9 ns 10 ns
Not Qualified Not Qualified
NO NO
1.2 mm 1.1 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
1 2
SOT402-1
4 Weeks
e4
1
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74AHCT32PWLE with alternatives

Compare 74AHCT32PW,112 with alternatives