SN74AHCT32PWG4 vs 74AHCT32T14-13 feature comparison

SN74AHCT32PWG4 Texas Instruments

Buy Now Datasheet

74AHCT32T14-13 Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC DIODES INC
TSSOP TSSOP
GREEN, PLASTIC, TSSOP-14 TSSOP,
14 14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
AHCT/VHCT/VT AHCT/VHCT/VT
R-PDSO-G14 R-PDSO-G14
e4 e3
5 mm 5 mm
50 pF
OR GATE OR GATE
0.008 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TUBE
260 260
0.02 mA
9 ns
9 ns 10 ns
Not Qualified
NO
1.2 mm 1.2 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
NOT SPECIFIED 30
4.4 mm 4.4 mm
1 1
8 Weeks
Diodes Incorporated

Compare SN74AHCT32PWG4 with alternatives

Compare 74AHCT32T14-13 with alternatives