SN74AHCT1G125DCKR vs 74AHCT1G125GW,165 feature comparison

SN74AHCT1G125DCKR Texas Instruments

Buy Now Datasheet

74AHCT1G125GW,165 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description GREEN, PLASTIC, SC-70, 5 PIN 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm 2.05 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 8.5 ns 9.5 ns
Propagation Delay (tpd) 8.5 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Manufacturer Package Code SOT353-1

Compare SN74AHCT1G125DCKR with alternatives

Compare 74AHCT1G125GW,165 with alternatives