SN74AHCT157DRE4 vs SN74AHCT158DGVRE4 feature comparison

SN74AHCT157DRE4 Texas Instruments

Buy Now Datasheet

SN74AHCT158DGVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 TSSOP, TSSOP16,.25,16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT/VT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 4.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP16,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 9.8 ns 9.8 ns
Propagation Delay (tpd) 9.8 ns 9.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.6 mm
Base Number Matches 1 1

Compare SN74AHCT157DRE4 with alternatives

Compare SN74AHCT158DGVRE4 with alternatives