SN74AHCT157DGV
vs
SN74AHCT158DBLE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP,
SSOP, SSOP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
4.4 mm
6.2 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
9.8 ns
9.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.6 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
SSOP16,.3
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
9.8 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN74AHCT157DGV with alternatives
Compare SN74AHCT158DBLE with alternatives