SN74AHCT138RGYRG4
vs
AM25LS2536XM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFN
DIE
Package Description
HVQCCN, LCC16/20,.14X.16,20
DIE,
Pin Count
16
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
AHCT/VHCT/VT
LS
Input Conditioning
STANDARD
REGISTERED
JESD-30 Code
R-PQCC-N16
R-XUUC-N20
JESD-609 Code
e4
Length
4 mm
Load Capacitance (CL)
50 pF
45 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
DIE
Package Equivalence Code
LCC16/20,.14X.16,20
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
UNCASED CHIP
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
42 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Base Number Matches
1
1
Power Supply Current-Max (ICC)
56 mA
Compare SN74AHCT138RGYRG4 with alternatives
Compare AM25LS2536XM with alternatives