SN74AHCT138DE4
vs
74AHCT138D,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
SOIC
SOP
Package Description
SOP, SOP16,.25
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
13 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT109-1
Factory Lead Time
4 Weeks
Date Of Intro
1999-09-27
Samacsys Manufacturer
Nexperia
Compare SN74AHCT138DE4 with alternatives
Compare 74AHCT138D,112 with alternatives
74AHCT138D,112 vs 74AHCT138D
74AHCT138D,112 vs SN74AHCT138DR
74AHCT138D,112 vs 74VHCT138AM
74AHCT138D,112 vs 74AHCT138D,118
74AHCT138D,112 vs SN74LV138ATDE4
74AHCT138D,112 vs 74VHCT138AMTR
74AHCT138D,112 vs 74AHCT138D-T
74AHCT138D,112 vs SN74LV138ATDR
74AHCT138D,112 vs 74VHCT138AMX