SN74AHC74DRG4
vs
DM9314W/883
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
DFP, LCC20,.35SQ
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC/H/U/V
93
JESD-30 Code
R-PDSO-G14
R-GDFP-F16
JESD-609 Code
e4
e0
Length
8.65 mm
9.6645 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
75000000 Hz
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
4
Number of Functions
2
1
Number of Terminals
14
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Equivalence Code
SOP14,.25
LCC20,.35SQ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
17.5 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
3.9 mm
6.604 mm
fmax-Min
110 MHz
Base Number Matches
1
2
Additional Feature
CAN BE CONFIGURED AS RS LATCH USING S INPUTS
Screening Level
38535Q/M;38534H;883B
Compare SN74AHC74DRG4 with alternatives
Compare DM9314W/883 with alternatives