SN74AHC574DWRE4 vs MC74VHC574DW feature comparison

SN74AHC574DWRE4 Texas Instruments

Buy Now Datasheet

MC74VHC574DW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BROADSIDE VERSION OF 374
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family AHC/VHC/H/U/V AHC/VHC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 19 ns 19 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE
Width 7.5 mm 7.5 mm
Base Number Matches 1 2

Compare SN74AHC574DWRE4 with alternatives

Compare MC74VHC574DW with alternatives