SN74AHC244PWG4
vs
SN74AHC244PWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
889187
889187
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP20,.25
TSSOP, TSSOP20,.25
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
78.775
78.775
CO2e (mg)
968.933
968.933
Samacsys Description
Buffers & Line Drivers Octal w/Tri-St Out
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
74.355779
Category CO2 Kg
12.3
12.3
CO2
914.5760817
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2019-01-15
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V5.10
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8.5 ns
8.5 ns
Propagation Delay (tpd)
13.5 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare SN74AHC244PWG4 with alternatives
Compare SN74AHC244PWE4 with alternatives