SN74AHC1G14HDCK3
vs
MC74VHC1G14DFT2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LESHAN RADIO CO LTD
Package Description
PLASTIC, SOP-5
SOP, TSSOP5/6,.08
Reach Compliance Code
unknown
unknown
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
19.5 ns
20.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
Base Number Matches
1
4
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Packing Method
TR
Prop. Delay@Nom-Sup
13.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Compare SN74AHC1G14HDCK3 with alternatives
Compare MC74VHC1G14DFT2 with alternatives