SN74AHC1G02DCK vs 74HC1G00GW-Q100H feature comparison

SN74AHC1G02DCK Texas Instruments

Buy Now Datasheet

74HC1G00GW-Q100H Nexperia

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code SOT TSSOP
Package Description TSSOP, TSSOP5/6,.08 TSSOP,
Pin Count 5 5
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Nexperia
Family AHC HC/UH
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2 mm 2.05 mm
Logic IC Type NOR GATE NAND GATE
Max I(ol) 0.008 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.25 mm 1.25 mm
Base Number Matches 7 1
Manufacturer Package Code SOT353-1
Date Of Intro 2017-02-01
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Screening Level AEC-Q100
Terminal Finish TIN

Compare SN74AHC1G02DCK with alternatives

Compare 74HC1G00GW-Q100H with alternatives