SN74AHC1G00IDCKRQ1 vs TC7S00FU feature comparison

SN74AHC1G00IDCKRQ1 Texas Instruments

Buy Now Datasheet

TC7S00FU Toshiba America Electronic Components

Buy Now Datasheet
Obsolete Active
TEXAS INSTRUMENTS INC TOSHIBA CORP
SOIC SSOP
TSSOP, TSSOP5/6,.08 TSSOP, TSSOP5/6,.08
5 5
unknown unknown
8542.39.00.01 8542.39.00.01
AHC HC/UH
R-PDSO-G5 R-PDSO-G5
2 mm 2 mm
NAND GATE NAND GATE
0.008 A 0.0026 A
1 1
2 2
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
8.5 ns 25 ns
13 ns 125 ns
Not Qualified Not Qualified
NO NO
AEC-Q100
1.1 mm 1.1 mm
5.5 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
1.25 mm 1.25 mm
1 1
No
No
Toshiba
50 pF
NOT SPECIFIED
25 mA
NOT SPECIFIED

Compare SN74AHC1G00IDCKRQ1 with alternatives

Compare TC7S00FU with alternatives