SN74AHC1G00HDCK3
vs
74HC1G00GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
TSSOP, TSSOP5/6,.08
PLASTIC, SC-88A, 5 PIN
Reach Compliance Code
unknown
compliant
Family
AHC/VHC/H/U/V
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
14 ns
135 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
5
Manufacturer Package Code
SOT353-1
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74AHC1G00HDCK3 with alternatives
Compare 74HC1G00GW,125 with alternatives
74HC1G00GW,125 vs 935262777125
74HC1G00GW,125 vs 935262777165
74HC1G00GW,125 vs 74AHC1G00GW
74HC1G00GW,125 vs 935245610118
74HC1G00GW,125 vs 74AHC1G00GW,125
74HC1G00GW,125 vs MC74VHC1G00DFT1
74HC1G00GW,125 vs 74HC1G00GW
74HC1G00GW,125 vs 935262777118
74HC1G00GW,125 vs TC7SH00FS