SN74AHC123AD
vs
74AHC123AD,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
GREEN, PLASTIC, SOIC-16
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Bits
2
Number of Data/Clock Inputs
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
27.5 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT109-1
Compare SN74AHC123AD with alternatives
Compare 74AHC123AD,118 with alternatives
74AHC123AD,118 vs SN74AHC123AMDREP
74AHC123AD,118 vs 935265563118
74AHC123AD,118 vs SN74AHC123ADG4
74AHC123AD,118 vs 74HC4538PW
74AHC123AD,118 vs HEC4528BT,112
74AHC123AD,118 vs HEF4538BT,653
74AHC123AD,118 vs 74HC4538PW,112
74AHC123AD,118 vs 74HC423D-T
74AHC123AD,118 vs CD4098BDMSR