SN74AHC00PWRG3 vs SN74AHC00PWR feature comparison

SN74AHC00PWRG3 Texas Instruments

Buy Now Datasheet

SN74AHC00PWR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP-14 TSSOP-14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
AHC/VHC/H/U/V AHC/VHC/H/U/V
R-PDSO-G14 R-PDSO-G14
e3 e4
5 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
0.008 A 0.008 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 13 INCH TR, 13 INCH
260 260
0.02 mA 0.02 mA
13 ns 13 ns
Not Qualified Not Qualified
NO NO
1.2 mm 1.2 mm
5.5 V 5.5 V
2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 1
TSSOP
14

Compare SN74AHC00PWRG3 with alternatives

Compare SN74AHC00PWR with alternatives