SN74ACT7882-15PN vs 72V243L7-5PF8 feature comparison

SN74ACT7882-15PN Texas Instruments

Buy Now Datasheet

72V243L7-5PF8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP TQFP
Package Description GREEN, PLASTIC, LQFP-80 PLASTIC, TQFP-80
Pin Count 80 80
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 5 ns
Clock Frequency-Max (fCLK) 67 MHz 133.3 MHz
Cycle Time 15 ns 7.5 ns
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e4 e0
Length 12 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP80,.55SQ,20 QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 3.45 V
Supply Voltage-Min (Vsup) 4.5 V 3.15 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 12 mm 14 mm
Base Number Matches 2 1
Manufacturer Package Code PN80
Additional Feature IT CAN ALSO BE CONFIGURED AS 4K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Alternate Memory Width 9
Standby Current-Max 0.015 A
Supply Current-Max 0.035 mA

Compare SN74ACT7882-15PN with alternatives

Compare 72V243L7-5PF8 with alternatives