SN74ACT7811-15PNR vs SN74ACT7802-60PN feature comparison

SN74ACT7811-15PNR Texas Instruments

Buy Now Datasheet

SN74ACT7802-60PN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description QCCN, GREEN, PLASTIC, LQFP-80
Pin Count 80 80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 45 ns
Cycle Time 25 ns 60 ns
JESD-30 Code S-PQCC-N80 S-PQFP-G80
Length 12 mm 12 mm
Memory Density 18432 bit 18432 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX18 1KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Clock Frequency-Max (fCLK) 16.7 MHz
JESD-609 Code e4
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP80,.55SQ,20
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74ACT7811-15PNR with alternatives

Compare SN74ACT7802-60PN with alternatives