SN74ACT72221L50RJ
vs
5962-9158501MYX
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
QP SEMICONDUCTOR INC
|
Part Package Code |
QFJ
|
DIP
|
Package Description |
PLASTIC, LCC-32
|
DIP,
|
Pin Count |
32
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
25 ns
|
120 ns
|
Cycle Time |
50 ns
|
140 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
|
Memory Density |
9216 bit
|
9216 bit
|
Memory Width |
9
|
9
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
1KX9
|
1KX9
|
Output Enable |
YES
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Additional Feature |
|
RETRANSMIT
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare 5962-9158501MYX with alternatives