SN74ACT7204L20RJ
vs
CY7C433-40JI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Memory Density
36864 bit
36864 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
4KX9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Rohs Code
No
Access Time-Max
40 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
20 MHz
Cycle Time
50 ns
JESD-609 Code
e0
Length
13.97 mm
Memory IC Type
OTHER FIFO
Output Characteristics
3-STATE
Package Equivalence Code
LDCC32,.5X.6
Seated Height-Max
3.55 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.07 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare SN74ACT7204L20RJ with alternatives
Compare CY7C433-40JI with alternatives