SN74ACT7201LA20RJ
vs
KM75C101AJ-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
QCCJ, LDCC32,.5X.6
Pin Count
32
32
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.995 mm
13.97 mm
Memory Density
4608 bit
4608 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
3.56 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.4554 mm
11.43 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33 MHz
Cycle Time
30 ns
JESD-609 Code
e0
Memory IC Type
OTHER FIFO
Output Characteristics
3-STATE
Package Equivalence Code
LDCC32,.5X.6
Standby Current-Max
0.005 A
Supply Current-Max
0.12 mA
Technology
CMOS
Terminal Finish
TIN LEAD
Compare KM75C101AJ-20 with alternatives