SN74ACT7200L-25RJ vs L8C200JC25 feature comparison

SN74ACT7200L-25RJ Texas Instruments

Buy Now Datasheet

L8C200JC25 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LOGIC DEVICES INC
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown unknown
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Length 13.995 mm 13.97 mm
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 4.3942 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.4554 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Supply Current-Max 0.09 mA

Compare SN74ACT7200L-25RJ with alternatives

Compare L8C200JC25 with alternatives